SL2125-152KR99-PF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 23
Unit Price: 3,02000 €
Datasheet
1.5 mH Unshielded Wirewound Inductor 990 mA 610mOhm Max Radial, Vertical Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL2125-152KR99-PF

DigiKey Part Number
445-3818-ND
Manufacturer
Manufacturer Product Number
SL2125-152KR99-PF
Description
FIXED IND 1.5MH 990MA 610 MOHM
Customer Reference
Detailed Description
1.5 mH Unshielded Wirewound Inductor 990 mA 610mOhm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.3A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
610mOhm Max
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
1 kHz
Type
Wirewound
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder (Open)
Tolerance
±10%
Size / Dimension
0.819" Dia (20.80mm)
Current Rating (Amps)
Height - Seated (Max)
1.024" (26.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1415513CMurata Power Solutions Inc.231415513C-ND3,02000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes