Similar

Category | Current - Saturation (Isat) 550mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3.41Ohm Max |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder (Open) |
Tolerance ±10% | Size / Dimension 0.819" Dia (20.80mm) |
Current Rating (Amps) | Height - Seated (Max) 1.024" (26.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1140-103K-RC | Bourns Inc. | 434 | M8386-ND | 11,94000 € | Similar |


