SL1923-471K1R5-PF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 3.590
Unit Price: 1,96000 €
Datasheet
470 µH Unshielded Wirewound Inductor 1.5 A 200mOhm Max Radial, Vertical Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1923-471K1R5-PF

DigiKey Part Number
445-3811-ND
Manufacturer
Manufacturer Product Number
SL1923-471K1R5-PF
Description
FIXED IND 470UH 1.5A 200 MOHM TH
Customer Reference
Detailed Description
470 µH Unshielded Wirewound Inductor 1.5 A 200mOhm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.1A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
200mOhm Max
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Wirewound
Package / Case
Radial, Vertical Cylinder (Open)
Inductance
Size / Dimension
0.740" Dia (18.80mm)
Tolerance
±10%
Height - Seated (Max)
0.945" (24.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIUR-15-471KAbracon LLC3.590AIUR-15-471K-ND1,96000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes