SL1923-153KR26-PF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 64
Unit Price: 11,94000 €
Datasheet
15 mH Unshielded Wirewound Inductor 260 mA 7.1Ohm Max Radial, Vertical Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1923-153KR26-PF

DigiKey Part Number
445-3816-ND
Manufacturer
Manufacturer Product Number
SL1923-153KR26-PF
Description
FIXED IND 15MH 260MA 7.1 OHM TH
Customer Reference
Detailed Description
15 mH Unshielded Wirewound Inductor 260 mA 7.1Ohm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
380mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
7.1Ohm Max
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Wirewound
Package / Case
Radial, Vertical Cylinder (Open)
Inductance
Size / Dimension
0.740" Dia (18.80mm)
Tolerance
±10%
Height - Seated (Max)
0.945" (24.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1140-153K-RCBourns Inc.64M8387-ND11,94000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes