SL1720-331K1R5-PF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 212
Unit Price: 8,69000 €
Datasheet
330 µH Unshielded Wirewound Inductor 1.5 A 180mOhm Max Radial, Vertical Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1720-331K1R5-PF

DigiKey Part Number
445-3805-ND
Manufacturer
Manufacturer Product Number
SL1720-331K1R5-PF
Description
FIXED IND 330UH 1.5A 180 MOHM TH
Customer Reference
Detailed Description
330 µH Unshielded Wirewound Inductor 1.5 A 180mOhm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
180mOhm Max
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Wirewound
Package / Case
Radial, Vertical Cylinder (Open)
Inductance
Size / Dimension
0.665" Dia (16.90mm)
Tolerance
±10%
Height - Seated (Max)
0.827" (21.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DC630R-334KDelevan212DN4776-ND8,69000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes