SHT2A800GKGDWA00ESA0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: 2.046,76000 €
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 800GB SATA III Slim-SATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHT2A800GKGDWA00ESA0

DigiKey Part Number
445-SHT2A800GKGDWA00ESA0-ND
Manufacturer
Manufacturer Product Number
SHT2A800GKGDWA00ESA0
Description
SSD 800GB ATA TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 800GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
345MB/s
Manufacturer
TDK
Speed - Write
295MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Last Time Buy
Current - Max
60mA
Memory Size
800GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
54.00mm x 39.00mm
Form Factor
Slim-SATA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SHT2A800GKLDWA00ESA0TDK0445-SHT2A800GKLDWA00ESA0-ND2.046,76000 €Direct
Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 25.06.2026