SHT2A512GKKDCA00ESA0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 6
Unit Price: 1.527,41000 €
Datasheet
Solid State Drive (SSD) FLASH - NAND (pSLC) 512GB SATA III Slim-SATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHT2A512GKKDCA00ESA0

DigiKey Part Number
445-SHT2A512GKKDCA00ESA0-ND
Manufacturer
Manufacturer Product Number
SHT2A512GKKDCA00ESA0
Description
SSD 512GB ATA PSLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 512GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
345MB/s
Manufacturer
TDK
Speed - Write
295MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Obsolete
Current - Max
60mA
Memory Size
512GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Size / Dimension
54.00mm x 39.00mm
Form Factor
Slim-SATA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SHT2A512GKMDWA00ESA0TDK6445-SHT2A512GKMDWA00ESA0-ND1.527,41000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes