SHT2A400GKGDWA00ESA0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


TDK
In Stock: 10
Unit Price: 474,69000 €
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 400GB SATA III Slim-SATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHT2A400GKGDWA00ESA0

DigiKey Part Number
445-SHT2A400GKGDWA00ESA0-ND
Manufacturer
Manufacturer Product Number
SHT2A400GKGDWA00ESA0
Description
SSD 400GB ATA TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 400GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
345MB/s
Manufacturer
TDK
Speed - Write
295MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Last Time Buy
Current - Max
60mA
Memory Size
400GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
54.00mm x 39.00mm
Form Factor
Slim-SATA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SHT2A400GKLDWA00ESA0TDK10445-SHT2A400GKLDWA00ESA0-ND474,69000 €Direct
Last Time Buy
Last Time Buy Date: 25.06.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10654,42300 €6.544,23 €
Manufacturers Standard Package
Unit Price without VAT:654,42300 €
Unit Price with VAT:778,76337 €