
SHT2A256GKMDWA00ESA0 | |
|---|---|
DigiKey Part Number | 445-SHT2A256GKMDWA00ESA0-ND |
Manufacturer | |
Manufacturer Product Number | SHT2A256GKMDWA00ESA0 |
Description | SSD 256GB SLIM-SATA PSLC SATAIII |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 256GB SATA III Slim-SATA 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (pSLC) | |
Form Factor | Slim-SATA | |
Speed - Read | 345MB/s | |
Speed - Write | 295MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 60mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 854,68000 € | 854,68 € |
| 10 | 784,79000 € | 7.847,90 € |
| Unit Price without VAT: | 854,68000 € |
|---|---|
| Unit Price with VAT: | 1.017,06920 € |

