Solid State Drive (SSD) FLASH - NAND (TLC) 50GB SATA III Slim-SATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHT2A050GKLAWA00ESA0

DigiKey Part Number
445-SHT2A050GKLAWA00ESA0-ND
Manufacturer
Manufacturer Product Number
SHT2A050GKLAWA00ESA0
Description
SSD 50GB SLIM-SATA TLC SATA III
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 50GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Memory Size
50GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
Slim-SATA
Speed - Read
345MB/s
Speed - Write
295MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
60mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1170,03000 €170,03 €
20152,55350 €3.051,07 €
40148,67150 €5.946,86 €
Manufacturers Standard Package
Unit Price without VAT:170,03000 €
Unit Price with VAT:202,33570 €