Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III Slim-SATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHE1B064GTXDCB00SSA0

DigiKey Part Number
SHE1B064GTXDCB00SSA0-ND
Manufacturer
Manufacturer Product Number
SHE1B064GTXDCB00SSA0
Description
SSD 64GB SLIM-SATA SLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
340MB/s
Manufacturer
TDK
Speed - Write
115MB/s
Series
Voltage - Supply
5V
Packaging
Box
Type
SATA III
Part Status
Last Time Buy
Current - Max
270mA
Memory Size
64GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
54.00mm x 39.00mm
Form Factor
Slim-SATA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 25.06.2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.369,49000 €1.369,49 €
Manufacturers Standard Package
Unit Price without VAT:1.369,49000 €
Unit Price with VAT:1.629,69310 €