Solid State Drive (SSD) FLASH - NAND (pSLC) 256GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDT2A256GKMDWAA0ESA0

DigiKey Part Number
445-SDT2A256GKMDWAA0ESA0-ND
Manufacturer
Manufacturer Product Number
SDT2A256GKMDWAA0ESA0
Description
SSD 256GB 2.5" PSLC SATA III 5V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 256GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
345MB/s
Manufacturer
TDK
Speed - Write
295MB/s
Series
Voltage - Supply
5V
Packaging
Box
Type
SATA III
Part Status
Active
Current - Max
60mA
Memory Size
256GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Size / Dimension
100.20mm x 69.85mm x 9.50mm
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1901,75000 €901,75 €
10827,95900 €8.279,59 €
Manufacturers Standard Package
Unit Price without VAT:901,75000 €
Unit Price with VAT:1.073,08250 €