Solid State Drive (SSD) FLASH - NAND (pSLC) 128GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDT2A128GKMDWAA0ESA0

DigiKey Part Number
445-SDT2A128GKMDWAA0ESA0-ND
Manufacturer
Manufacturer Product Number
SDT2A128GKMDWAA0ESA0
Description
SSD 128GB 2.5" PSLC SATA III 5V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 128GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Memory Size
128GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Form Factor
2.5"
Speed - Read
345MB/s
Speed - Write
295MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
60mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
100.20mm x 69.85mm x 9.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1533,79000 €533,79 €
10490,38500 €4.903,85 €
Manufacturers Standard Package
Unit Price without VAT:533,79000 €
Unit Price with VAT:635,21010 €