Category | Speed - Read 50MB/s |
Manufacturer TDK | Speed - Write 35MB/s |
Series | Voltage - Supply 5V |
Packaging Box | Type PATA |
Part Status Last Time Buy | Current - Max 135mA |
Memory Size 32GB | Operating Temperature 0°C ~ 70°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (SLC) | Size / Dimension 100.00mm x 69.85mm x 9.50mm |
Form Factor 2.5" |