Solid State Drive (SSD) FLASH - NAND (SLC) 16GB PATA 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE9D016GTYBCB00ESA0

DigiKey Part Number
SDE9D016GTYBCB00ESA0-ND
Manufacturer
Manufacturer Product Number
SDE9D016GTYBCB00ESA0
Description
SSD 16GB 2.5" SLC PATA 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 16GB PATA 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
50MB/s
Manufacturer
TDK
Speed - Write
35MB/s
Series
Voltage - Supply
5V
Packaging
Box
Type
PATA
Part Status
Last Time Buy
Current - Max
135mA
Memory Size
16GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
100.00mm x 69.85mm x 9.50mm
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 25.06.2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
1564,44000 €564,44 €
Manufacturers Standard Package
Unit Price without VAT:564,44000 €
Unit Price with VAT:671,68360 €