
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 2.5" | |
Speed - Read | 365MB/s | |
Speed - Write | 235MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 600mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.85mm x 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,27000 € | 306,27 € |
| Unit Price without VAT: | 306,27000 € |
|---|---|
| Unit Price with VAT: | 364,46130 € |

