Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE1B032GTXEWB00ESA0

DigiKey Part Number
445-181913-ND
Manufacturer
Manufacturer Product Number
SDE1B032GTXEWB00ESA0
Description
SSD 32GB 2.5" SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed - Read
420MB/s
Manufacturer
TDK
Speed - Write
305MB/s
Series
Voltage - Supply
5V
Packaging
Box
Type
SATA III
Part Status
Last Time Buy
Current - Max
600mA
Memory Size
32GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
100.00mm x 69.84mm x 9.50mm
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDE1B032GTKDWB00ESA0TDK1445-181912-ND396,59000 €Parametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 25.06.2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.094,70000 €1.094,70 €
Manufacturers Standard Package
Unit Price without VAT:1.094,70000 €
Unit Price with VAT:1.302,69300 €