Parametric Equivalent

SDE1B032GTXECBA0ESA0 | |
|---|---|
DigiKey Part Number | SDE1B032GTXECBA0ESA0-ND |
Manufacturer | |
Manufacturer Product Number | SDE1B032GTXECBA0ESA0 |
Description | SSD 32GB 2.5" SLC SATA III 5V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | 2.5" | |
Speed - Read | 420MB/s | |
Speed - Write | 305MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 600mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.85mm x 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 831,30000 € | 831,30 € |
| Unit Price without VAT: | 831,30000 € |
|---|---|
| Unit Price with VAT: | 989,24700 € |


