Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE1B032GTFDCB00ESA0

DigiKey Part Number
SDE1B032GTFDCB00ESA0-ND
Manufacturer
Manufacturer Product Number
SDE1B032GTFDCB00ESA0
Description
SSD 32GB 2.5" MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
365MB/s
Manufacturer
TDK
Speed - Write
235MB/s
Series
Voltage - Supply
5V
Packaging
Box
Type
SATA III
Part Status
Last Time Buy
Current - Max
600mA
Memory Size
32GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
100.00mm x 69.84mm x 9.50mm
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 25.06.2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
1278,72000 €278,72 €
Manufacturers Standard Package
Unit Price without VAT:278,72000 €
Unit Price with VAT:331,67680 €