Buzzers Transducer, Externally Driven Magnetic 12 V 100mA 2.048kHz 85dB @ 12V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD1614TT-B3M

DigiKey Part Number
445-5228-ND
Manufacturer
Manufacturer Product Number
SD1614TT-B3M
Description
BUZZER MAGNETIC 12V 16MM TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 12 V 100mA 2.048kHz 85dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
12 V
Voltage Range
6 ~ 16V
Frequency
2.048kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 12V, 10cm
Current - Supply
100mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.225
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,14000 €2,14 €
101,62600 €16,26 €
251,46400 €36,60 €
501,35520 €67,76 €
1001,25620 €125,62 €
2501,13868 €284,67 €
5001,05872 €529,36 €
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,54660 €