
Category | Technology Magnetic |
Manufacturer TDK | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 80dB @ 5V, 10cm |
Packaging Tray | Current - Supply 70mA |
Part Status Obsolete | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -10°C ~ 70°C |
Input Type Zero-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 5 V | Termination PC Pins |
Voltage Range 3 ~ 9V | Size / Dimension 0.630" Dia (16.00mm) |
Frequency 4.096kHz | Height - Seated (Max) 0.276" (7.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEM-1206S | Same Sky (Formerly CUI Devices) | 45.849 | 102-1155-ND | 0,96000 € | Similar |
| CMT-1209H-590T | Same Sky (Formerly CUI Devices) | 1.455 | 2223-CMT-1209H-590T-ND | 1,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,92500 € | 19,25 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |


