
SD160701 | |
|---|---|
DigiKey Part Number | 445-15896-ND |
Manufacturer | |
Manufacturer Product Number | SD160701 |
Description | BUZZER MAGNETIC 3V 16MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 60mA 4.096kHz 80dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | SD160701 Models |
Category | Technology Magnetic |
Manufacturer TDK | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 80dB @ 3V, 10cm |
Packaging Tray | Current - Supply 60mA |
Part Status Obsolete | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -10°C ~ 70°C |
Input Type Zero-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 3 V | Termination PC Pins |
Voltage Range 1 ~ 5V | Size / Dimension 0.630" Dia (16.00mm) |
Frequency 4.096kHz | Height - Seated (Max) 0.276" (7.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMT-1209H-390T | Same Sky (Formerly CUI Devices) | 1.497 | 2223-CMT-1209H-390T-ND | 1,68000 € | Similar |
| CST-931AP | Same Sky (Formerly CUI Devices) | 3.345 | 102-1458-ND | 1,28000 € | Similar |


