
SAMPLE KIT 1009 | |
|---|---|
DigiKey Part Number | SAMPLEKIT1009-ND |
Manufacturer | |
Manufacturer Product Number | SAMPLE KIT 1009 |
Description | CAP KIT CERAMIC 0.2PF-10PF 400PC |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.2pF ~ 10pF 25V Surface Mount, MLCC 400 Pieces (40 Values - 10 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Ceramic | |
Capacitance Range | 0.2pF ~ 10pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 25V | |
Tolerance | ±0.05pF, ±0.1pF, ±0.2pF | |
Applications | General Purpose | |
Features | - | |
Quantity | 400 Pieces (40 Values - 10 Each) | |
Packages Included | 0201 (0603 Metric) |

