Ceramic Capacitor Kit 1000pF ~ 10µF 100 ~ 630V Surface Mount, MLCC 430 Pieces (43 Values - 10 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAMPLE KIT 1008

DigiKey Part Number
SAMPLEKIT1008-ND
Manufacturer
Manufacturer Product Number
SAMPLE KIT 1008
Description
CAP KIT CER 1000PF-10UF 430PCS
Customer Reference
Detailed Description
Ceramic Capacitor Kit 1000pF ~ 10µF 100 ~ 630V Surface Mount, MLCC 430 Pieces (43 Values - 10 Each)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, MLCC
Manufacturer
TDK
Voltage - Rated
100 ~ 630V
Series
Tolerance
±5%, ±10%, ±20%
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Quantity
430 Pieces (43 Values - 10 Each)
Kit Type
Ceramic
Packages Included
0402 ~ 2220 (1005 ~ 5750 Metric)
Capacitance Range
1000pF ~ 10µF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Kit Contents
Part NumberDescriptionQuantity
C2012X7R2A104K125AACAP CER 0.1UF 100V X7R 080510
C2012X7S2A105K125ABCAP CER 1UF 100V X7S 080510
C3216X7R2A105K160AACAP CER 1UF 100V X7R 120610
C1005X7S2A103K050BBCAP CER 10000PF 100V X7S 040210
C1608X7S2A104K080ABCAP CER 0.1UF 100V X7S 060310
Show More