
SAMPLE KIT 1007 | |
|---|---|
DigiKey Part Number | SAMPLEKIT1007-ND |
Manufacturer | |
Manufacturer Product Number | SAMPLE KIT 1007 |
Description | CAP KIT CERAMIC 0.2PF-10PF 390PC |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.2pF ~ 10pF 25V Surface Mount, MLCC 390 Pieces (39 Values - 10 Each) |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 25V |
Series | Tolerance ±0.05pF, ±0.1pF, ±0.2pF |
Packaging Bulk | Applications RF, Microwave, High Frequency |
Part Status Obsolete | Features High Q, Low Loss |
Kit Type Ceramic | Quantity 390 Pieces (39 Values - 10 Each) |
Capacitance Range 0.2pF ~ 10pF | Packages Included 0201 (0603 Metric) |
| Part Number | Description | Quantity |
|---|---|---|
| C0603C0G1E5R1B030BG | CAP CER 5.1PF 25V C0G 0201 | 10 |
| C0603C0G1E090B030BG | CAP CER 9PF 25V C0G 0201 | 10 |
| C0603C0G1E6R2B030BG | CAP CER 6.2PF 25V C0G 0201 | 10 |
| C0603C0G1E1R3B030BF | CAP CER 1.3PF 25V C0G 0201 | 10 |
| C0603C0G1E0R8B030BF | CAP CER 0.8PF 25V C0G 0201 | 10 |

