Direct
Direct

SAMPLE KIT 1006 | |
|---|---|
DigiKey Part Number | SAMPLEKIT1006-ND |
Manufacturer | |
Manufacturer Product Number | SAMPLE KIT 1006 |
Description | CAP KIT CERAMIC 100PF-1UF 360PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 100pF ~ 1µF 100 ~ 630V Surface Mount, MLCC 360 Pieces (36 Values - 10 Each) |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 100 ~ 630V |
Series | Tolerance ±5%, ±10% |
Packaging Bulk | Applications Automotive |
Part Status Obsolete | Features High Temperature |
Kit Type Ceramic | Quantity 360 Pieces (36 Values - 10 Each) |
Capacitance Range 100pF ~ 1µF | Packages Included 0402 ~ 1210 (1005 ~ 3225 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA-MH01-E3-KIT | TDK | 3 | 445-9006-KIT-ND | 116,93000 € | Direct |
| CGA-ML01-E3-KIT | TDK | 3 | 445-9007-KIT-ND | 46,91000 € | Direct |
| Part Number | Description | Quantity |
|---|---|---|
| CGA4J2X7R2A104K125AA | CAP CER 0.1UF 100V X7R 0805 | 10 |
| CGA3E2X7R2A103K080AA | CAP CER 10000PF 100V X7R 0603 | 10 |
| CGA3E2X7R2A102K080AA | CAP CER 1000PF 100V X7R 0603 | 10 |
| CGA4J3X7T2E104K125AA | CAP CER 0.1UF 250V X7T 0805 | 10 |
| CGA4J3X7S2A105K125AB | CAP CER 1UF 100V X7S 0805 | 10 |



