
S14COMPACT | |
|---|---|
DigiKey Part Number | 495-S14COMPACT-KIT-ND |
Manufacturer | |
Manufacturer Product Number | S14COMPACT |
Description | COMPACT S14 VARISTOR KIT |
Customer Reference | |
Detailed Description | Varistor Circuit Protection Kit 15 Pieces - 5 Values (3 Each) |
Category | Part Status Discontinued at DigiKey |
Manufacturer TDK | Kit Type Varistor |
Packaging Bulk | Kit Contents 15 Pieces - 5 Values (3 Each) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,43000 € | 13,43 € |
| Unit Price without VAT: | 13,43000 € |
|---|---|
| Unit Price with VAT: | 15,98170 € |
| Part Number | Description | Quantity |
|---|---|---|
| B72314S2321K101 | VARISTOR 510V 6KA DISC 14MM | 3 |
| B72314S2351K101 | VARISTOR 560V 5KA DISC 14MM | 3 |
| B72314S2461K101 | VARISTOR 750V 5KA DISC 14MM | 3 |
| B72314S2271K101 | VARISTOR 430V 6KA DISC 14MM | 3 |
| B72314S2301K101 | VARISTOR 470V 6KA DISC 14MM | 3 |

