S05K30E2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 11.891
Unit Price: 0,34000 €
Datasheet
47 V Varistor Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S05K30E2

DigiKey Part Number
S05K30E2-ND
Manufacturer
Manufacturer Product Number
S05K30E2
Description
VARISTOR 47V DISC 5MM
Customer Reference
Detailed Description
47 V Varistor Circuit Through Hole Disc 5mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Obsolete
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Energy
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes