MFR Recommended
Similar

RLF7045T-100M1R9-D | |
|---|---|
DigiKey Part Number | 445-16653-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLF7045T-100M1R9-D |
Description | FIXED IND 10UH 1.9A 60 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.9 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | RLF7045T-100M1R9-D Models |
Category | Current - Saturation (Isat) 2.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 60mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.268" W (7.30mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF6045NIT-100M-D | TDK | 889 | 445-CLF6045NIT-100M-DCT-ND | 0,72000 € | MFR Recommended |
| CLF7045NIT-100M-D | TDK | 2.024 | 445-174173-1-ND | 0,77000 € | Similar |


