Similar
Similar

RLF7030T-1R5N6R1 | |
|---|---|
DigiKey Part Number | 445-2961-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLF7030T-1R5N6R1 |
Description | FIXED IND 1.5UH 6.1A 9.6 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 6.1 A 9.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | RLF7030T-1R5N6R1 Models |
Category | Current - Saturation (Isat) 6.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.6mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.268" W (7.30mm x 6.80mm) |
Tolerance ±30% | Height - Seated (Max) 0.126" (3.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF7045NIT-1R5N-D | TDK | 1.209 | 445-174168-1-ND | 0,77000 € | Similar |
| SRP7030-1R5M | Bourns Inc. | 2.652 | 118-SRP7030-1R5MCT-ND | 0,90000 € | Similar |



