Similar

RLF7030T-1R0N6R4 | |
|---|---|
DigiKey Part Number | 445-2960-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLF7030T-1R0N6R4 |
Description | FIXED IND 1UH 6.4A 8.76 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 6.4 A 8.76mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | RLF7030T-1R0N6R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.76mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.268" W (7.30mm x 6.80mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |


