Similar
Similar



RLF12560T-5R6N9R2 | |
|---|---|
DigiKey Part Number | 445-2958-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLF12560T-5R6N9R2 |
Description | FIXED IND 5.6UH 9.2A 8.5 MOHM |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 9.2 A 8.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | RLF12560T-5R6N9R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.504" L x 0.492" W (12.80mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |



