RLF12560T-2R7N110 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 26
Unit Price: 1,49000 €
Datasheet

Similar


Bourns Inc.
In Stock: 6
Unit Price: 1,26000 €
Datasheet
2.7 µH Shielded Drum Core, Wirewound Inductor 11.5 A 5.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.7 µH Shielded Drum Core, Wirewound Inductor 11.5 A 5.4mOhm Max Nonstandard
RLF12560 Series

RLF12560T-2R7N110

DigiKey Part Number
445-2956-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLF12560T-2R7N110
Description
FIXED IND 2.7UH 11.5A 5.4 MOHM
Customer Reference
Detailed Description
2.7 µH Shielded Drum Core, Wirewound Inductor 11.5 A 5.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
RLF12560T-2R7N110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
14.4A
Shielding
Shielded
DC Resistance (DCR)
5.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.504" L x 0.492" W (12.80mm x 12.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes