RLF12560T-1R0N140 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 35
Unit Price: 1,47000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,75000 €
Datasheet

Similar


Bourns Inc.
In Stock: 6.300
Unit Price: 1,19000 €
Datasheet
1 µH Shielded Drum Core, Wirewound Inductor 14.4 A 3.36mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Drum Core, Wirewound Inductor 14.4 A 3.36mOhm Max Nonstandard
RLF12560 Series

RLF12560T-1R0N140

DigiKey Part Number
445-2954-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLF12560T-1R0N140
Description
FIXED IND 1UH 14.4A 3.36 MOHM
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 14.4 A 3.36mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
RLF12560T-1R0N140 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
18.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
3.36mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.504" L x 0.492" W (12.80mm x 12.50mm)
Tolerance
±30%
Height - Seated (Max)
0.236" (6.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF12555T-1R0N-DTDK35445-CLF12555T-1R0N-DCT-ND1,47000 €Similar
DR125-1R0-REaton - Electronics Division0513-1126-1-ND0,75000 €Similar
SRP1250-1R0MBourns Inc.6.300SRP1250-1R0MCT-ND1,19000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes