
RLF10160T-680M1R2-D | |
|---|---|
DigiKey Part Number | 445-RLF10160T-680M1R2-DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLF10160T-680M1R2-D |
Description | FIXED IND 68UH 1.2A 121 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 1.2 A 121mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 121mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,07044 € | 535,22 € |
| Unit Price without VAT: | 1,07044 € |
|---|---|
| Unit Price with VAT: | 1,27382 € |

