RLF10160T-470M1R5-D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 1.996
Unit Price: 1,17000 €
Datasheet
47 µH Shielded Drum Core, Wirewound Inductor 1.5 A 111.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLF10160T-470M1R5-D

DigiKey Part Number
445-16645-2-ND - Tape & Reel (TR)
445-16645-1-ND - Cut Tape (CT)
445-16645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLF10160T-470M1R5-D
Description
FIXED IND 47UH 1.5A 111.6 MOHM
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 1.5 A 111.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
RLF10160T-470M1R5-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
111.6mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.252" (6.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPM7054VC-470M-DTDK1.996445-SPM7054VC-470M-DCT-ND1,17000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes