Similar
Similar

RLF10160T-151MR90-D | |
|---|---|
DigiKey Part Number | 445-16641-2-ND - Tape & Reel (TR) 445-16641-1-ND - Cut Tape (CT) 445-16641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLF10160T-151MR90-D |
Description | FIXED IND 150UH 900MA 332.4 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 900 mA 332.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | RLF10160T-151MR90-D Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 332.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF10060NIT-151M-D | TDK | 1.264 | 445-174723-1-ND | 1,02000 € | Similar |
| 7447714151 | Würth Elektronik | 0 | 732-2991-1-ND | 1,92000 € | Similar |



