



PS1740P02CE | |
|---|---|
DigiKey Part Number | 445-172992-ND |
Manufacturer | |
Manufacturer Product Number | PS1740P02CE |
Description | BUZZER PIEZO 3V 17MM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 4kHz 60dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer TDK | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 60dB @ 3V, 10cm |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type Zero-Peak Signal | Termination PC Pins |
Voltage - Rated 3 V | Size / Dimension 0.669" Dia (17.00mm) |
Voltage Range 0 ~ 30V | Height - Seated (Max) 0.193" (4.90mm) |
Frequency 4kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,73500 € | 7,35 € |
| 25 | 0,66040 € | 16,51 € |
| 50 | 0,61020 € | 30,51 € |
| 100 | 0,56460 € | 56,46 € |
| 250 | 0,51060 € | 127,65 € |
| 500 | 0,47394 € | 236,97 € |
| 1.500 | 0,42227 € | 633,40 € |
| 6.000 | 0,36667 € | 2.200,02 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |







