470 nH Unshielded Thin Film Inductor 1 A 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLEA85DCAR47M-1PT00

DigiKey Part Number
445-PLEA85DCAR47M-1PT00TR-ND - Tape & Reel (TR)
445-PLEA85DCAR47M-1PT00CT-ND - Cut Tape (CT)
445-PLEA85DCAR47M-1PT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLEA85DCAR47M-1PT00
Description
FIXED IND 470NH 1A 120 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Thin Film Inductor 1 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
700mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
120mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Thin Film
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.039" L x 0.031" W (1.00mm x 0.80mm)
Tolerance
±20%
Height - Seated (Max)
0.022" (0.55mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.559
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,29600 €2,96 €
1000,24300 €24,30 €
1.0000,19983 €199,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17426 €697,04 €
8.0000,16434 €1.314,72 €
12.0000,15880 €1.905,60 €
20.0000,15210 €3.042,00 €
28.0000,14785 €4.139,80 €
40.0000,14661 €5.864,40 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €