
PLEA67BBA2R2M-1PT00 | |
|---|---|
DigiKey Part Number | 445-PLEA67BBA2R2M-1PT00TR-ND - Tape & Reel (TR) 445-PLEA67BBA2R2M-1PT00CT-ND - Cut Tape (CT) 445-PLEA67BBA2R2M-1PT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLEA67BBA2R2M-1PT00 |
Description | FIXED IND 2.2UH 800MA 620 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Thin Film Inductor 800 mA 620mOhm Max 0402 (1006 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 620mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,24600 € | 24,60 € |
| 1.000 | 0,20234 € | 202,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17315 € | 865,75 € |
| 10.000 | 0,16329 € | 1.632,90 € |
| 15.000 | 0,15780 € | 2.367,00 € |
| 25.000 | 0,15114 € | 3.778,50 € |
| 35.000 | 0,14845 € | 5.195,75 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


