
PLE856CBAR47M-1PT00 | |
|---|---|
DigiKey Part Number | 445-PLE856CBAR47M-1PT00TR-ND - Tape & Reel (TR) 445-PLE856CBAR47M-1PT00CT-ND - Cut Tape (CT) 445-PLE856CBAR47M-1PT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLE856CBAR47M-1PT00 |
Description | FIXED IND 470NH 800MA 210 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Thin Film Inductor 800 mA 210mOhm Max 0302 (0805 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 620mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 210mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0302 (0805 Metric) |
Inductance | Supplier Device Package 0302 |
Tolerance ±20% | Size / Dimension 0.031" L x 0.018" W (0.80mm x 0.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,29800 € | 2,98 € |
| 25 | 0,27600 € | 6,90 € |
| 50 | 0,26020 € | 13,01 € |
| 100 | 0,24540 € | 24,54 € |
| 250 | 0,22696 € | 56,74 € |
| 500 | 0,21398 € | 106,99 € |
| 1.000 | 0,20175 € | 201,75 € |
| 2.500 | 0,18667 € | 466,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,16434 € | 1.314,72 € |
| 16.000 | 0,15499 € | 2.479,84 € |
| 24.000 | 0,14978 € | 3.594,72 € |
| 40.000 | 0,14661 € | 5.864,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


