56 µH Shielded Wirewound Inductor 1.9 A 90mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µH Shielded Wirewound Inductor 1.9 A 90mOhm Nonstandard
Industrial Single Pair Ethernet Inductors

PID120HS-560M

DigiKey Part Number
495-PID120HS-560MTR-ND - Tape & Reel (TR)
495-PID120HS-560MCT-ND - Cut Tape (CT)
495-PID120HS-560MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PID120HS-560M
Description
FIXED IND 56UH 1.9A 90 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 µH Shielded Wirewound Inductor 1.9 A 90mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Shielded
DC Resistance (DCR)
90mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 150°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,40800 €14,08 €
1001,15840 €115,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,94632 €236,58 €
5000,89232 €446,16 €
7500,86221 €646,66 €
1.2500,82577 €1.032,21 €
1.7500,80263 €1.404,60 €
2.5000,80060 €2.001,50 €
Manufacturers Standard Package
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,04680 €