


PCM120T-R40N-D | |
|---|---|
DigiKey Part Number | 495-PCM120T-R40N-DTR-ND - Tape & Reel (TR) 495-PCM120T-R40N-DCT-ND - Cut Tape (CT) 495-PCM120T-R40N-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM120T-R40N-D |
Description | FIXED IND 400NH 50A 0.72 MOHM |
Customer Reference | |
Detailed Description | 400 nH Shielded Drum Core, Wirewound Inductor 50 A 0.72mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PCM120T-R40N-D Models |
Category | Current - Saturation (Isat) 79.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.72mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 165°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.472" L x 0.500" W (12.00mm x 12.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.453" (11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,57000 € | 25,70 € |
| 25 | 2,37720 € | 59,43 € |
| 50 | 2,24160 € | 112,08 € |
| 100 | 2,11340 € | 211,34 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |


