


PCM120T-100M-D | |
|---|---|
DigiKey Part Number | 495-PCM120T-100M-DTR-ND - Tape & Reel (TR) 495-PCM120T-100M-DCT-ND - Cut Tape (CT) 495-PCM120T-100M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM120T-100M-D |
Description | FIXED IND 10UH 14.1A 9 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 14.1 A 9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PCM120T-100M-D Models |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 165°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.500" W (12.00mm x 12.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.453" (11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,52000 € | 25,20 € |
| 25 | 2,33120 € | 58,28 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |


