PCA20EFD-U06S002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 11,46000 €
Datasheet
Capacitor Charger For Configurable (For DC/DC) SMPS Transformer 500Vrms Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA20EFD-U06S002

DigiKey Part Number
445-1693-ND
Manufacturer
Manufacturer Product Number
PCA20EFD-U06S002
Description
XFMR CAP CHAR CON DC/DC 5.3UH SM
Customer Reference
Detailed Description
Capacitor Charger For Configurable (For DC/DC) SMPS Transformer 500Vrms Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Obsolete
Type
Configurable (For DC/DC)
Applications
Capacitor Charger
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
500Vrms
Inductance @ Frequency
Parallel 5.3µH @ 10kHz, Series 191µH @ 10kHz
Frequency
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Size / Dimension
0.866" L x 0.850" W (22.00mm x 21.60mm)
Height - Seated (Max)
0.472" (12.00mm)
Footprint
0.866" L x 1.173" W (22.00mm x 29.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes