PCA20EFD-U04S002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 1.552
Unit Price: 10,05000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 115
Unit Price: 10,55000 €
Datasheet
Capacitor Charger For Configurable (For DC/DC) SMPS Transformer 500Vrms Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA20EFD-U04S002

DigiKey Part Number
445-1696-ND
Manufacturer
Manufacturer Product Number
PCA20EFD-U04S002
Description
XFMR CAP CHAR CON DC/DC 9.9UH SM
Customer Reference
Detailed Description
Capacitor Charger For Configurable (For DC/DC) SMPS Transformer 500Vrms Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
500Vrms
Manufacturer
TDK
Inductance @ Frequency
Parallel 9.9µH @ 10kHz, Series 357µH @ 10kHz
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Size / Dimension
0.866" L x 0.850" W (22.00mm x 21.60mm)
Type
Configurable (For DC/DC)
Height - Seated (Max)
0.472" (12.00mm)
Applications
Capacitor Charger
Footprint
0.866" L x 1.173" W (22.00mm x 29.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VP5-0155-REaton - Electronics Division1.552513-1193-ND10,05000 €Similar
VP5-0155TR-REaton - Electronics Division115513-1808-1-ND10,55000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes