
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Configurable (For DC/DC) | |
Applications | Capacitor Charger | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 500Vrms | |
Inductance @ Frequency | Parallel 197.3µH @ 10kHz, Series 7.14mH @ 10kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.866" L x 0.850" W (22.00mm x 21.60mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Footprint | 0.866" L x 1.173" W (22.00mm x 29.80mm) |

