PCA15EFD-U05S003 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 281
Unit Price: 7,67000 €
Datasheet
Capacitor Charger For Configurable (For DC/DC) SMPS Transformer 500Vrms Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA15EFD-U05S003

DigiKey Part Number
445-1687-ND
Manufacturer
Manufacturer Product Number
PCA15EFD-U05S003
Description
XFMR CAP CHAR CONF DC/DC 14.2UH
Customer Reference
Detailed Description
Capacitor Charger For Configurable (For DC/DC) SMPS Transformer 500Vrms Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
500Vrms
Manufacturer
TDK
Inductance @ Frequency
Parallel 14.2µH @ 10kHz, Series 511µH @ 10kHz
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Size / Dimension
0.713" L x 0.630" W (18.10mm x 16.00mm)
Type
Configurable (For DC/DC)
Height - Seated (Max)
0.354" (9.00mm)
Applications
Capacitor Charger
Footprint
0.713" L x 0.886" W (18.10mm x 22.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VPH3-0084-REaton - Electronics Division281283-3673-1-ND7,67000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes