PCA14.5/6ER-U07S002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 268
Unit Price: 7,30000 €
Datasheet
Capacitor Charger For Configurable (For DC/DC) SMPS Transformer 500Vrms Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA14.5/6ER-U07S002

DigiKey Part Number
445-1675-ND
Manufacturer
Manufacturer Product Number
PCA14.5/6ER-U07S002
Description
XFMR CAP CHAR CON DC/DC 8.3UH SM
Customer Reference
Detailed Description
Capacitor Charger For Configurable (For DC/DC) SMPS Transformer 500Vrms Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
500Vrms
Manufacturer
TDK
Inductance @ Frequency
Parallel 8.3µH @ 10kHz, Series 299µH @ 10kHz
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Size / Dimension
0.642" L x 0.472" W (16.30mm x 12.00mm)
Type
Configurable (For DC/DC)
Height - Seated (Max)
0.307" (7.80mm)
Applications
Capacitor Charger
Footprint
0.642" L x 0.661" W (16.30mm x 16.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VPH2-0083-REaton - Electronics Division268513-1809-1-ND7,30000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes