PCA11/5ER-U07S002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 2.223
Unit Price: 7,00000 €
Datasheet
Capacitor Charger For Configurable (For DC/DC) SMPS Transformer 500Vrms Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA11/5ER-U07S002

DigiKey Part Number
445-1665-ND
Manufacturer
Manufacturer Product Number
PCA11/5ER-U07S002
Description
XFMR CAP CHAR CONF DC/DC 10.9UH
Customer Reference
Detailed Description
Capacitor Charger For Configurable (For DC/DC) SMPS Transformer 500Vrms Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
500Vrms
Manufacturer
TDK
Inductance @ Frequency
Parallel 10.9µH @ 10kHz, Series 394µH @ 10kHz
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Size / Dimension
0.535" L x 0.362" W (13.60mm x 9.20mm)
Type
Configurable (For DC/DC)
Height - Seated (Max)
0.256" (6.50mm)
Applications
Capacitor Charger
Footprint
0.535" L x 0.512" W (13.60mm x 13.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VPH1-0076-REaton - Electronics Division2.223513-1559-1-ND7,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes